Image is representational - see mfr. specs

SGI2.0 RA SMT HDR ASSY 5P,key A,NTL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SGI2.0 RA SMT HDR ASSY 5P,key A,NTL
Search Keywords: 123366785
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2336678-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    550
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2 µm
  • UL Flammability Rating:
    UL 94V-0
  • Number of Rows:
    1
  • Approved Standards:
    UL E28476
  • Packaging Type:
    Tape & Reel
  • PCB Mount Retention Type:
    Pegs
  • PCB Mount Orientation:
    Right Angle
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    2 A
  • Shielded:
    No
  • Header Type:
    Fully Shrouded
  • Connector Profile:
    Standard
  • Mating Retention:
    With
  • Operating Voltage:
    50 VAC, 50 VDC
  • Connector Mounting Type:
    Board Mount
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Primary Product Color:
    Natural
  • PCB Mount Retention:
    With
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 – 1.6 mm
  • Glow Wire Rating:
    Glow Wire
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Finish:
    Bright
  • Agency/Standard:
    VDE
  • Number of Positions:
    5
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Housing Material:
    Nylon - GF
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Type:
    Pin
  • Centerline (Pitch):
    .079 in, 2 mm
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Polarization
  • Contact Mating Area Plating Material:
    Tin
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector System:
    Wire-to-Board
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
963
14 Weeks can ship 9/11/26
Backorder
Price (USD)
Qty
Unit Price
963
$0.8541
1,925
$0.5259
2,888
$0.4162
3,850 +
$0.4079
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!