- Home ›
- All Products›
- 1-2336678-3
TE Connectivity / AMP Brand
1-2336678-3
SGI2.0 RA SMT HDR ASSY 3P,key A,NTL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SGI2.0 RA SMT HDR ASSY 3P,key A,NTL
Search Keywords: 123366783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2336678-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550 -
Packaging Type:Tape & Reel
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
PCB Mount Retention:With
-
Centerline (Pitch):.079 in, 2 mm
-
Mating Alignment:With
-
Approved Standards:UL E28476
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Header Type:Fully Shrouded
-
Contact Current Rating (Max):2 A
-
Contact Type:Pin
-
Glow Wire Rating:Glow Wire
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Thickness (Recommended):.031 – .063 in, .8 – 1.6 mm
-
Agency/Standard:VDE
-
Connector Profile:Standard
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:50 VAC, 50 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Connector System:Wire-to-Board
-
Housing Material:Nylon - GF
-
Circuit Application:Signal
-
Shielded:No
-
PCB Mount Retention Type:Pegs
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Positions:3
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2336678-3 RoHS compliant?
Yes, 1-2336678-3 is RoHS compliant.
What is the lead time for 1-2336678-3?
The standard lead time for 1-2336678-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
963
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
963
$1.390
1,925
$0.856
2,888
$0.677
3,850 +
$0.664
Click for Quote
Log in
to unlock special pricing