- Home ›
- All Products›
- 12333-12
12333-12
TE Connectivity / AMP Brand
CONT SOC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONT SOC ASSY
Search Keywords: 1233312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:12333-12
-
Alias/AKA:M39029/106-617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Socket
-
Wire Size:14 – 12 AWG, 2.5 – 4 mm²
-
Contact Size:Size 12
-
Contact Underplating Material:Palladium Nickel
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):23 A
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Contact Mating Area Plating Material:Gold Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,677
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$15.02
250
$14.98
500
$14.95
1,000
$14.91
2,000
$7.62
3,000
$5.18
4,000 +
$5.08
Click for Quote
Log in
to unlock special pricing