- Home ›
- All Products›
- 1-2332673-6
1-2332673-6
TE Connectivity / AMP Brand
UMP,PLUG,ASSY,POWER,PANEL,3POSN,8AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UMP,PLUG,ASSY,POWER,PANEL,3POSN,8AWG
Search Keywords: 123326736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2332673-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:0
-
Wire Contact Termination Area Plating Material:Tin over Nickel
-
Connector Mounting Type:Panel Mount
-
Contact Type:Blade
-
Housing Material:Glass Filled PPA
-
Connector & Housing Type:Plug
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Packaging Method:Tray/Box
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):35 A
-
Housing Color:Orange
-
Rectangular Power Connector Type:Connector Assembly
-
Number of Power Positions:3
-
Wire Size:8 AWG
-
Sealable:No
-
Keying & Polarized Position Locations:A
-
Number of Positions:3
-
Circuit Application:Power
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.315 in, 8 mm
-
Operating Voltage:300 VAC, 300 VDC
-
Operating Temperature Range:-20 – 150 °C, -4 – 302 °F
-
Contact Mating Area Plating Material Thickness:50 – 100 µin, 1.27 – 2.54 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$27.97
2,000
$14.29
3,000
$9.73
4,000 +
$9.53
Click for Quote
Log in
to unlock special pricing