- Home ›
- All Products›
- 1-2331928-1
1-2331928-1
TE Connectivity / AMP Brand
SCL 1.0 HDR DRVT USP 022 SMT G1 TBK
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
SCL 1.0 HDR DRVT USP 022 SMT G1 TBK
Search Keywords: 123319281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2331928-1
-
Alias/AKA:1MM-HU-D11-VS-00-F-TBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Contact Current Rating (Max):1 A
-
Centerline (Pitch):.04 in, 1 mm
-
Circuit Application:Signal
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector System:Board-to-Board
-
Row-to-Row Spacing:.04 in, 1 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Number of Positions:22
-
Assembly Process Feature Material:Thermoplastic
-
Stack Height:.169 in, 4.3 mm
-
Contact Base Material:Phosphor Bronze
-
Connector Height:.06 in, 1.5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:2
-
PCB Mount Retention:Without
-
Mating Alignment:Without
-
Header Type:Breakaway
-
Assembly Process Feature:Pick and Place Cover
-
Number of Columns:11
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Connector Mounting Type:Board Mount
-
Pairs per Column:1
-
Number of Loaded Positions:22
-
Solder Process Feature:Board Standoff
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
Connector Profile:Standard
-
Contact Mating Area Plating Material Thickness:4 µin, .1 µm
-
Housing Material:LCP
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Entry Location:Top
-
Housing Temperature Rating:High
-
Contact Shape & Form:Square
-
Mating Square Post Dimension:.012 in, .3 mm
-
Square Termination Post & Tail Dimension:.012 in, .3 mm
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Mating Area Length:.074 in, 1.9 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Layout:Inline
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
237
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
237
$5.28
473
$3.25
709
$2.58
945 +
$2.53
Click for Quote
Log in
to unlock special pricing