- Home ›
- All Products›
- 1-2331102-1
1-2331102-1
TE Connectivity / AMP Brand
TAB HEADER 46POS.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB HEADER 46POS.
Search Keywords: 123311021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2331102-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mating Tab Thickness:.64 mm
-
Number of Rows:3
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Black
-
Operating Temperature Range:-30 – 120 °C
-
Number of Positions:46
-
Circuit Application:Signal
-
Sealable:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):23 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Tab Width:1.5 mm
-
Centerline (Pitch):4 in
-
Connector System:Wire-to-Board
-
Contact Size:1.5mm
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Contact Type:Tab
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Silver
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
113
$51.36
225
$27.23
338
$18.70
450 +
$18.32
Click for Quote
Log in
to unlock special pricing