- Home ›
- All Products›
- 1-2331098-1
1-2331098-1
TE Connectivity / AMP Brand
TAB HEADER 21POS.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TAB HEADER 21POS.
Search Keywords: 123310981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2331098-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mating Tab Width:2.8 mm, 3 mm
-
Sealable:Yes
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:3
-
Contact Current Rating (Max):45 A
-
Connector System:Wire-to-Board
-
Primary Product Color:Black
-
Number of Positions:21
-
Operating Temperature Range:-40 – 120 °C
-
Circuit Application:Signal
-
Mating Tab Thickness:.8 mm
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Silver
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
Contact Size:3mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 3/1/27
MOQ for out of Stock Qty:
38
40 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$38.36
10
$38.27
25
$38.17
38
$38.08
75
$23.74
113
$18.71
150 +
$18.34
Click for Quote
Log in
to unlock special pricing