- Home ›
- All Products›
- 1-2329463-0
TE Connectivity / AMP Brand
1-2329463-0
DYNAMIC 1100D HDR ASSY V 40PX BLACK TIN
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DYNAMIC 1100D HDR ASSY V 40PX BLACK TIN
Search Keywords: 123294630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2329463-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Centerline (Pitch):.079 in, 2 mm
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment Type:Peg
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Retention Type:Retention Leg
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:40
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
PCB Mount Alignment:Without
-
Connector System:Wire-to-Board
-
PCB Mount Retention:With
-
Housing Material:Polyester GF
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:40 µin, 1 µm
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Polarization
-
Circuit Application:Power & Signal
-
Contact Type:Pin
Tools/3D Models
+
Frequently Asked Questions
Is 1-2329463-0 RoHS compliant?
Yes, 1-2329463-0 is RoHS compliant.
What is the lead time for 1-2329463-0?
The standard lead time for 1-2329463-0 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
29 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
10
$16.01
30
$15.54
50
$15.09
100
$14.26
250
$13.88
500
$9.85
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing