- Home ›
- All Products›
- 1-2329389-3
TE Connectivity / AMP Brand
1-2329389-3
PB OFF/ON FC YLW M1 TERM YLW LED IP68 50
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2329389-3
-
Alias/AKA:PB6B2FM5M1CAL05Y500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Comment:(On) indicates momentary position.
-
Actuator Profile:Flush
-
Support Bracket:Without
-
Ganged:No
-
Bushing Thread Size:M12 x .75
-
ESD Grounding Terminal:Without
-
Switch Contact Plating Material:Gold over Silver
-
Tactile:No
-
Illuminated:Yes
-
Switch Type:Pushbutton
-
Actuator Color:Yellow
-
Detent Style:Audible
-
Packaging Method:Loose Piece
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Material:Polyamide
-
Termination Type:Long Leads
-
Dust Proof:Yes
-
Case Material:Diallyl Phthalate (DAP)
-
Process Sealed:Yes
-
Number of Actuators:Single
-
Snap Action:Without
-
Actuator Style:Round
-
Operating Function:Momentary
-
Bushing Style:Threaded
-
Mounting Angle:Vertical
-
IP Rating:IP68
-
Actuator Force:306 – 612 g, 10.8 – 21.6 oz