Image is representational - see mfr. specs

PB OFF/ON FC GRE M1 TERM RED LED IP68 50

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PB OFF/ON FC GRE M1 TERM RED LED IP68 50
Search Keywords: 123293887
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2329388-7
  • Alias/AKA:
    PB6B2FM6M1CAL03S500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Snap Action:
    Without
  • Mounting Angle:
    Vertical
  • ESD Grounding Terminal:
    Without
  • Actuator Color:
    Green
  • Termination Type:
    Long Leads
  • Dust Proof:
    Yes
  • Detent Style:
    Audible
  • Process Sealed:
    Yes
  • Actuator Style:
    Round
  • Comment:
    (On) indicates momentary position.
  • Case Material:
    Diallyl Phthalate (DAP)
  • Tactile:
    No
  • Actuator Material:
    Polyamide
  • Switch Type:
    Pushbutton
  • Switch Contact Plating Material:
    Gold over Silver
  • Ganged:
    No
  • Operating Function:
    Momentary
  • Illuminated:
    Yes
  • Bushing Thread Size:
    M12 x .75
  • Support Bracket:
    Without
  • Packaging Method:
    Loose Piece
  • Number of Actuators:
    Single
  • Actuator Profile:
    Flush
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Bushing Style:
    Threaded
  • IP Rating:
    IP68
  • Actuator Force:
    306 – 612 g, 10.8 – 21.6 oz
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
25
$7.10
50
$7.09
100
$6.79
250
$6.23
500
$6.21
1,000
$5.68
2,500
$5.15
5,000 +
$4.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!