- Home ›
- All Products›
- 1-2329360-6
1-2329360-6
TE Connectivity / AMP Brand
PB OFF/ON RC BLK M4 TERM. IP68
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PB OFF/ON RC BLK M4 TERM. IP68
Search Keywords: 123293606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2329360-6
-
Alias/AKA:PB6B2RS2M4CAL00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
ESD Grounding Terminal:Without
-
Snap Action:Without
-
Actuator Profile:Flush
-
Packaging Method:Loose Piece
-
Ganged:No
-
Bushing Style:Threaded
-
Number of Actuators:Single
-
Illuminated:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Mounting Angle:Vertical
-
Actuator Color:Black
-
Process Sealed:Yes
-
Tactile:No
-
Actuator Material:Polyamide
-
Operating Function:Momentary
-
Switch Contact Plating Material:Gold over Silver
-
Comment:(On) indicates momentary position.
-
Dust Proof:Yes
-
Actuator Style:Round
-
Termination Type:Printed Circuit
-
Detent Style:Audible
-
Bushing Thread Size:M12 x .75
-
Support Bracket:Without
-
Case Material:Diallyl Phthalate (DAP)
-
Switch Type:Pushbutton
-
IP Rating:IP68
-
Actuator Force:306 – 612 g, 10.8 – 21.6 oz
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$5.20
100
$4.97
250
$4.75
500
$4.56
1,000
$4.15
2,500
$3.77
5,000
$3.45
7,500 +
$3.44
Click for Quote
Log in
to unlock special pricing