- Home ›
- All Products›
- 1-2329360-5
TE Connectivity / AMP Brand
1-2329360-5
PB OFF/ON RC BLU M3 TERM. IP68
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
PB OFF/ON RC BLU M3 TERM. IP68
Search Keywords: 123293605
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2329360-5 |
| Alias/AKA: | PB6B2RS7M3CAL00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Illuminated: | No |
| Process Sealed: | Yes |
| Dust Proof: | Yes |
| Configuration (Pole-Throw): | Single Pole - Single Throw |
| Case Material: | Diallyl Phthalate (DAP) |
| Support Bracket: | Without |
| Mounting Angle: | Vertical |
| Bushing Style: | Threaded |
| Packaging Method: | Loose Piece |
| Comment: | (On) indicates momentary position. |
| Bushing Thread Size: | M12 x .75 |
| Actuator Color: | Blue |
| Ganged: | No |
| Snap Action: | Without |
| Actuator Profile: | Flush |
| Tactile: | No |
| Operating Function: | Momentary |
| Actuator Material: | Polyamide |
| Detent Style: | Audible |
| Switch Type: | Pushbutton |
| Actuator Style: | Round |
| Number of Actuators: | Single |
| Switch Contact Plating Material: | Gold over Silver |
| ESD Grounding Terminal: | Without |
| Termination Type: | Wire Lugs |
| IP Rating: | IP68 |
| Actuator Force: | 306 – 612 g, 10.8 – 21.6 oz |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2329360-5 RoHS compliant?
Yes, 1-2329360-5 is RoHS compliant.
What is the lead time for 1-2329360-5?
The standard lead time for 1-2329360-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
50
$5.61
100
$5.36
250
$5.13
500
$4.92
1,000
$4.49
2,500
$4.07
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing