- Home ›
- All Products›
- 1-2328746-1
1-2328746-1
TE Connectivity / AMP Brand
2 POS 180 DEG HEADER ASSY V0
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2 POS 180 DEG HEADER ASSY V0
Search Keywords: 123287461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2328746-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
PCB Mount Retention:Without
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Orange
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Silver (Ag)
-
Number of Rows:1
-
Sealable:Yes
-
Mating Alignment:With
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Type:Tab
-
Packaging Type:Carton
-
Number of Positions:2
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$17.00
10
$16.22
40
$15.73
80
$15.06
120
$14.44
280
$14.05
520 +
$13.87
Click for Quote
Log in
to unlock special pricing