- Home ›
- All Products›
- 1-2328352-2
1-2328352-2
TE Connectivity / AMP Brand
25POS, MIXED,REC HSG,ASSY,SEALED, COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
25POS, MIXED,REC HSG,ASSY,SEALED, COD A
Search Keywords: 123283522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2328352-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
117 -
Operating Voltage:42 VDC
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 6.3 mm
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.236 in, 6 mm
-
Number of Positions:25
-
Packaging Quantity:117
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Centerline (Pitch):.157 in, .236 in, 4 mm, 6 mm
-
Packaging Method:Box
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Board , Wire-to-Device
-
Blank Cavity Position:0
-
Nominal Voltage Architecture:12 V, 24 V, 42 V
-
Degree of Protection:IP67 , IP69K
-
Number of Rows:4
-
Serviceable:Yes
-
Primary Product Color:Black
-
Strain Relief:With
-
Cable Exit Angle:90°
-
Product Width:1.722 in, 43.75 mm
-
Contact Size:1.5K , 6.3mm
-
Mating Alignment:With
-
Product Length:3.012 in, 76.5 mm
-
Contact Type:Receptacle
-
Connector Height:1.469 in, 37.3 mm
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
293
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
293
$10.42
585
$5.53
878
$3.89
1,170 +
$3.81
Click for Quote
Log in
to unlock special pricing