- Home ›
- All Products›
- 1-2327025-1
1-2327025-1
TE Connectivity / AMP Brand
3POS,8MM HV,REC HSG,180 DEG,ASSY,SLD,V0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS,8MM HV,REC HSG,180 DEG,ASSY,SLD,V0
Search Keywords: 123270251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2327025-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.314 in, 8 mm
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:200 VAC, 850 VDC
-
Sealable:Yes
-
Primary Product Color:Orange
-
Contact Current Rating (Max):200 A
-
UL Flammability Rating:UL 94V-0
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:3
-
Row-to-Row Spacing:.314 in, 8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Board-to-Board
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
-
Number of Positions:3
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:850 V
-
Packaging Quantity:3000
-
Serviceable:Yes
-
Connector Position Assurance Capable:Yes
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Contact Size:8mm
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
90
$109.82
180
$56.09
270
$38.18
360 +
$37.42
Click for Quote
Log in
to unlock special pricing