Image is representational - see mfr. specs

HSG,REC,FREE-HANGING,DUALROW,EP2.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HSG,REC,FREE-HANGING,DUALROW,EP2.5
Search Keywords: 123245822
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2324582-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector System:
    Wire-to-Wire
  • Contact Type:
    Pin
  • Operating Voltage:
    250 VAC
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention Type:
    Latch
  • Connector & Housing Type:
    Receptacle
  • Contact Current Rating (Max):
    4.2 A
  • Packaging Quantity:
    700
  • Mating Retention:
    With
  • Housing Material:
    Nylon
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Packaging Method:
    Bag
  • Number of Rows:
    2
  • Housing Entry Configuration:
    Both Ends Closed
  • Sealable:
    No
  • Number of Positions:
    12
  • Connector Product Type:
    Housing
  • Strain Relief:
    Without
  • Connector Height:
    .786 in, 19.97 mm
  • Connector Length:
    .704 in, 17.89 mm
  • Wire Size:
    26 – 22 AWG, .13 – .33 mm²
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector Width:
    .406 in, 10.32 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Row-to-Row Spacing:
    .098 in, 2.5 mm
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
Order Increment:
1200
33 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
3,600
$0.3584
7,200
$0.2206
10,800
$0.1746
14,400 +
$0.1711
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!