- Home ›
- All Products›
- 1-2324582-0
1-2324582-0
TE Connectivity / AMP Brand
HSG,REC,FREE-HANGING,DUALROW,EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HSG,REC,FREE-HANGING,DUALROW,EP2.5
Search Keywords: 123245820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2324582-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Bag
-
Contact Current Rating (Max):4.2 A
-
Housing Entry Configuration:Both Ends Closed
-
Packaging Quantity:800
-
Operating Voltage:250 VAC
-
Connector & Housing Type:Receptacle
-
Number of Rows:2
-
Connector Product Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:10
-
Sealable:No
-
Strain Relief:Without
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Nylon
-
Mating Retention:With
-
Contact Type:Pin
-
Mating Retention Type:Latch
-
Termination Method to Wire & Cable:Crimp
-
UL Flammability Rating:UL 94V-0
-
Connector Length:.606 in, 15.39 mm
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Width:.406 in, 10.32 mm
-
Wire Size:26 – 22 AWG, .13 – .33 mm²
-
Connector Height:.786 in, 19.97 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.5999
8,000
$0.3176
12,000
$0.2235
16,000 +
$0.2190
Click for Quote
Log in
to unlock special pricing