- Home ›
- All Products›
- 1-2324579-8
1-2324579-8
TE Connectivity / AMP Brand
HOUSING, PLUG, 18P, DUAL ROW, EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING, PLUG, 18P, DUAL ROW, EP2.5
Search Keywords: 123245798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2324579-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Operating Voltage:250 VAC
-
PCB Mount Retention:Without
-
Connector & Housing Type:Plug
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Current Rating (Max):3 A
-
Connector Product Type:Housing
-
Contact Type:Socket
-
Sealable:No
-
Number of Rows:2
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Nylon
-
Mating Retention Type:Latch
-
Strain Relief:Without
-
Housing Entry Configuration:Both Ends Closed
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:1300
-
Number of Positions:18
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Bag
-
Connector System:Wire-to-Wire
-
Wire Size:26 – 22 AWG, .13 – .33 mm²
-
Connector Length:.927 in, 23.54 mm
-
Row-to-Row Spacing:.09 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Width:.485 in, 12.32 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Height:.326 in, 8.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4400
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4,400
$0.7485
8,800
$0.3963
13,200
$0.2789
17,600 +
$0.2733
Click for Quote
Log in
to unlock special pricing