- Home ›
- All Products›
- 1-2324579-2
TE Connectivity / AMP Brand
1-2324579-2
HOUSING, PLUG, 12P,DUAL ROW, EP2.5
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HOUSING, PLUG, 12P,DUAL ROW, EP2.5
Search Keywords: 123245792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2324579-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1800 -
PCB Mount Retention:Without
-
Mating Retention:With
-
Connector System:Wire-to-Wire
-
Strain Relief:Without
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:2100
-
Housing Material:Nylon
-
Panel Mount Feature:Without
-
Sealable:No
-
Contact Type:Socket
-
Mating Retention Type:Latch
-
Number of Rows:2
-
Connector & Housing Type:Plug
-
Connector Product Type:Housing
-
Housing Entry Configuration:Both Ends Closed
-
Operating Voltage:250 VAC
-
Number of Positions:12
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Row-to-Row Spacing:.09 in, 2.5 mm
-
Connector Length:.631 in, 16.04 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Height:.326 in, 8.3 mm
-
Connector Width:.485 in, 12.32 mm
-
Wire Size:26 – 22 AWG, .13 – .33 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2324579-2 RoHS compliant?
Yes, 1-2324579-2 is RoHS compliant.
What is the lead time for 1-2324579-2?
The standard lead time for 1-2324579-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
16 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
5,400
$0.5101
10,800
$0.2700
16,200
$0.1900
21,600 +
$0.1862
Click for Quote
Log in
to unlock special pricing