- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2324245-4
1-2324245-4
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole Box
Search Keywords: 123242454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2324245-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:4.2 A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
Minimum Order Quantity:
160
Order Increment:
160
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
160
$0.5134
320
$0.5032
640
$0.4930
1,120
$0.4847
2,560
$0.4726
5,120
$0.4624
7,520
$0.4567
10,080 +
$0.4524
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT