- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 1-2323802-1
1-2323802-1
TE Connectivity / AMP Brand
The 1-2323802-1 is a panel-mount, random turn-on solid state relay with a 4-32 VDC input, capable of switching 25A loads at up ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1-2323802-1 is a panel-mount, random turn-on solid state relay with a 4-32 VDC input, capable of switching 25A loads at up to 480 VAC.
Search Keywords: 123238021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2323802-1
-
Alias/AKA:SSRMP-480D25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Output Type:AC
-
Input Voltage:4 – 32 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
63
$56.60
125
$30.20
188
$21.20
250 +
$20.77
Click for Quote
Log in
to unlock special pricing