Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2323751-2

ASSY,HDR,VERT,GWT,NO-BOSS,DUAL ROW,EP2.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY,HDR,VERT,GWT,NO-BOSS,DUAL ROW,EP2.5
Search Keywords: 123237512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2323751-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Row-to-Row Spacing: .098 in, 2.5 mm
Connector Width: .4 in, 10.47 mm
Packaging Type: Loose Piece
Contact Mating Area Plating Material: Tin
Header Type: Fully Shrouded
Contact Layout: Matrix
Mating Alignment Type: Polarization
Mating Retention: With
Mating Alignment: With
Mating Pin Diameter: .024 in, .6 mm
Glow Wire Rating: Glow Wire
PCB Contact Termination Area Plating Material Thickness: 78.74 µin, 2 µm
Connector Contact Load Condition: Fully Loaded
Termination Post & Tail Length: .134 in, 3.4 mm
Centerline (Pitch): .098 in, 2.5 mm
Connector Mounting Type: Board Mount
Housing Material: Nylon
PCB Connector Assembly Type: PCB Mount Header
Number of Positions: 12
Number of Rows: 2
PCB Contact Termination Area Plating Material: Tin
Round Termination Post & Tail Diameter: .024 in, .6 mm
PCB Contact Termination Area Plating Material Finish: Bright
PCB Mount Retention Type: Kinked Solder Tails
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Underplating Material: Nickel
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Contact Shape & Form: Round
Circuit Application: Power & Signal
Packaging Quantity: 180
Termination Method to Printed Circuit Board: Through Hole - Solder
Agency/Standard: UL , VDE
Contact Current Rating (Max): 4.2 A
Sealable: No
Operating Voltage: 250 VAC
Primary Product Color: Natural
Connector System: Wire-to-Board
Connector Length: .704 in
Mating Retention Type: Latch
Contact Base Material: Brass
Contact Mating Area Plating Material Finish: Bright
PCB Mount Alignment: Without
Approved Standards: UL E28476
PCB Mount Orientation: Vertical
UL Flammability Rating: UL 94V-0
Contact Mating Area Plating Material Thickness: 78.74 µin, 2 µm
Connector Height: .386 in, 9.8 mm
PCB Mount Retention: With
Connector & Contact Terminates To: Printed Circuit Board
Contact Type: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2323751-2 RoHS compliant?
Yes, 1-2323751-2 is RoHS compliant.
What is the lead time for 1-2323751-2?
The standard lead time for 1-2323751-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,400
Ships today, if you order in
MOQ for In Stock Qty:
540
MOQ for out of Stock Qty:
540
Order Increment:
180
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
540
$0.9377
1,080
$0.9353
2,520
$0.9330
5,040
$0.4939
7,560
$0.3476
10,080 +
$0.3406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!