- Home ›
- All Products›
- 1-2322423-9
TE Connectivity / AMP Brand
1-2322423-9
M12 A-M-8 CAB ASS. (PLG-PLG) 10.0M CAT 7
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2322423-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Conductor Material: | Tinned Copper |
| Housing Material: | Copper Alloy |
| M8/M12 Application Type: | Sensor/Actuator |
| Connector Type (End A): | M12 Plug |
| Cable Color: | Blue |
| Jacket Material: | LSFRZH |
| Connector Color (End B): | Blue |
| Shielded: | Yes |
| Cable Assembly Length: | 10 m |
| Cable Assembly Type: | M12 |
| IP Rating: | IP67 |
| Wire Size: | 24 AWG, 404 CMA, .204 mm² |
| Industrial Protocols: | Ethernet |
| Connector Type (End B): | M12 Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Packaging Method: | Package |
| Connector Color (End A): | Blue |
| Contact Current Rating (Max): | 2 A |
| Number of Positions: | 8 |
| Conductor Type: | Stranded |
| UL Flammability Rating: | UL 94V-0 |
| Shield Style: | S/FTP |
| Product Style: | Circular |
| Cable Construction: | S/FTP Stranded |
| Product Designation: | Multi-Pair |
| Halogen Free: | No |
| Cable Jacket Color: | Blue |
| Connector Type: | Plug |
| Wiring Pattern: | Cat 7 |
| Plug Insertion Cycles (<=): | 250 Cycles |
| Storage Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Boot: | With |
| Flammability Rating: | LSFRZH |
| Cable Assembly Category: | Industry Standard |