- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1-2322422-5
TE Connectivity / AMP Brand
1-2322422-5
M12 D-M-4 CAB ASS. (PLG-PLG) 8.0M CAT5E
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2322422-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Assembly Type: | M12 |
| Cable Color: | Blue |
| Cable Assembly Length: | 8 m |
| Cable Assembly Category: | Industry Standard |
| Boot: | With |
| Cable Construction: | S/FTP Stranded |