- Home ›
- All Products›
- 1-2322330-1
TE Connectivity / AMP Brand
1-2322330-1
M12 D-4-M CAB ASSY (PLG-PLG) 6.0 M CAT5E
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2322330-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Wire Size: | 22 AWG, 642.4 CMA, .325 mm² |
| Cable Color: | Blue |
| Contact Current Rating (Max): | 4 A |
| Cable Assembly Type: | M12 |
| Shielded: | Yes |
| Connector Type (End B): | M12 Plug |
| Connector Color (End A): | Blue |
| Industrial Protocols: | Ethernet |
| Connector Type (End A): | M12 Plug |
| Conductor Material: | Tinned Copper |
| Number of Positions: | 4 |
| Connector Color (End B): | Blue |
| M8/M12 Application Type: | Industrial Ethernet |
| Operating Voltage: | 50 VAC, 50 VDC |
| Packaging Method: | Package |
| Housing Material: | Copper Alloy |
| IP Rating: | IP67 |
| Jacket Material: | LSFRZH |
| Cable Assembly Length: | 6 m |
| UL Flammability Rating: | UL 94V-0 |
| Shield Style: | S/FTP |
| Storage Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Cable Jacket Color: | Blue |
| Conductor Type: | Stranded |
| Connector Type: | Plug |
| Product Designation: | Multi-Pair |
| Plug Insertion Cycles (<=): | 250 Cycles |
| Product Style: | Circular |
| Halogen Free: | No |
| Cable Construction: | S/FTP Stranded |
| Wiring Pattern: | Cat 5e |
| Boot: | With |
| Cable Assembly Category: | Industry Standard |
| Flammability Rating: | LSFRZH |