- Home ›
- All Products›
- 1-2319848-5
1-2319848-5
TE Connectivity / AMP Brand
END STACK DIP 5P J RECESS TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 5P J RECESS TUBE
Search Keywords: 123198485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2319848-5
-
Alias/AKA:EDS05SNRNTU04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Contact Base Material:Copper Alloy
-
Shunt Type:DIP
-
Actuator Style:Slide
-
Packaging Quantity:38
-
Actuator Color:White
-
Number of Switches:5
-
Mounting Angle:Vertical
-
Number of Positions:5
-
Operating Temperature Range:-20 – 85 °C
-
Packaging Method:Tube
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Length:.496 in, 12.6 mm
-
Height:.136 in, 3.45 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
257
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
257
$1.52
513
$1.16
770
$1.08
1,026 +
$1.06
Click for Quote
Log in
to unlock special pricing