Image is representational - see mfr. specs

END STACK DIP 10P G RECESS TUBE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
END STACK DIP 10P G RECESS TUBE
Search Keywords: 123198480
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2319848-0
  • Alias/AKA:
    EDS10SGRNTU04Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    19
  • Contact Base Material:
    Copper Alloy
  • Actuator Color:
    White
  • Actuator Style:
    Slide
  • Packaging Method:
    Tube
  • Number of Positions:
    10
  • Packaging Quantity:
    19
  • Operating Temperature Range:
    -20 – 85 °C
  • Shunt Type:
    DIP
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Number of Switches:
    10
  • Solder Tail Contact Plating:
    Gold Flash over Nickel
  • Mounting Angle:
    Vertical
  • Height:
    .134 in, 3.4 mm
  • Length:
    .996 in, 25.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,440
Can Ship immediately
MOQ for In Stock Qty:
57
MOQ for out of Stock Qty:
57
Order Increment:
19
7 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$2.96
100
$2.95
252
$2.94
504
$1.82
756
$1.44
1,007 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!