- Home ›
- All Products›
- 1-2319847-0
1-2319847-0
TE Connectivity / AMP Brand
END STACK DIP 10P G RAISED TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 10P G RAISED TUBE
Search Keywords: 123198470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2319847-0
-
Alias/AKA:EDS10SGNNTU04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Solder Tail Contact Plating:Gold Flash over Nickel
-
Shunt Type:DIP
-
Mounting Angle:Vertical
-
Actuator Color:White
-
Number of Switches:10
-
Actuator Style:Slide
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-20 – 85 °C
-
Number of Positions:10
-
Packaging Method:Tube
-
Packaging Quantity:19
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Height:.15 in, 3.8 mm
-
Length:.996 in, 25.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
252
$2.88
504
$1.78
756
$1.41
1,007 +
$1.38
Click for Quote
Log in
to unlock special pricing