- Home ›
- All Products›
- 1-2319764-9
1-2319764-9
TE Connectivity / AMP Brand
E STACK PIANO 8P G SHORT TUBE PD OFF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
E STACK PIANO 8P G SHORT TUBE PD OFF
Search Keywords: 123197649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2319764-9
-
Alias/AKA:EDSP08SGRFNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Number of Positions:8
-
Shunt Type:DIP
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Packaging Quantity:23
-
Number of Switches:8
-
Actuator Style:Piano (Side Actuated)
-
Mounting Angle:Vertical
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-20 – 85 °C
-
Actuator Color:White
-
Packaging Method:Tube
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Length:.796 in, 20.22 mm
-
Height:.197 in, 5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
253
Order Increment:
23
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
253
$3.92
506
$2.41
759
$1.91
1,012 +
$1.87
Click for Quote
Log in
to unlock special pricing