- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2319764-8
1-2319764-8
TE Connectivity / AMP Brand
E STACK PIANO 6P G SHORT TUBE PD OFF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
E STACK PIANO 6P G SHORT TUBE PD OFF
Search Keywords: 123197648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2319764-8
-
Alias/AKA:EDSP06SGRFNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Number of Switches:6
-
Actuator Color:White
-
Number of Positions:6
-
Housing Material:High Temperature Nylon
-
Switch Type:DIP Switch
-
Height:.197 in, 5 mm
-
Housing Color:Black
-
Packaging Method:Tube
-
Sealed:No
-
Actuator Style:Piano (Side Actuated)
-
Contact Mating Area Plating Material:Gold Flash
-
Shunt Type:DIP
-
Operating Temperature Range:-20 – 85 °C
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Voltage Rating:24 VDC
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Mounting Type:Surface Mount
-
Length:.596 in, 15.14 mm
-
Contact Current Rating:.025 A
-
Contact Base Material:Copper Alloy
-
Centerline:.1 in, 2.54 mm
-
Mounting Angle:Vertical
-
Packaging Quantity:31
-
Product Type:Switch
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
256
$4.32
512
$2.66
768
$2.10
1,023 +
$2.06
Click for Quote
Log in
to unlock special pricing