- Home ›
- All Products›
- 1-2319764-7
1-2319764-7
TE Connectivity / AMP Brand
E STACK PIANO 4P G SHORT TUBE PD OFF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
E STACK PIANO 4P G SHORT TUBE PD OFF
Search Keywords: 123197647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2319764-7
-
Alias/AKA:EDSP04SGRFNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Number of Switches:4
-
Number of Positions:4
-
Operating Temperature Range:-20 – 85 °C
-
Actuator Style:Piano (Side Actuated)
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Mounting Angle:Vertical
-
Packaging Quantity:47
-
Shunt Type:DIP
-
Packaging Method:Tube
-
Contact Base Material:Copper Alloy
-
Actuator Color:White
-
Length:.4 in, 10.06 mm
-
Height:.197 in, 5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
259
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
259
$3.28
517
$2.03
776
$1.60
1,034 +
$1.57
Click for Quote
Log in
to unlock special pricing