- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2319764-0
1-2319764-0
TE Connectivity / AMP Brand
E STACK PIANO 10P G SHORT TUBE PD ON
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
E STACK PIANO 10P G SHORT TUBE PD ON
Search Keywords: 123197640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2319764-0
-
Alias/AKA:EDSP10SGRNNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Shunt Type:DIP
-
Operating Temperature Range:-20 – 85 °C
-
Sealed:No
-
Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Height:.197 in, 5 mm
-
Housing Material:High Temperature Nylon
-
Voltage Rating:24 VDC
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Base Material:Copper Alloy
-
Packaging Method:Tube
-
Actuator Style:Piano (Side Actuated)
-
Mounting Type:Surface Mount
-
Length:.996 in, 25.3 mm
-
Switch Type:DIP Switch
-
Number of Switches:10
-
Packaging Quantity:18
-
Housing Color:Black
-
Centerline:.1 in, 2.54 mm
-
Contact Current Rating:.025 A
-
Actuator Color:White
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Number of Positions:10
-
Product Type:Switch
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,764
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
Order Increment:
18
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
36
$5.23
54
$5.21
108
$5.20
252
$5.19
504
$3.19
756
$2.53
1,008 +
$2.48
Click for Quote
Log in
to unlock special pricing