- Home ›
- All Products›
- 1-2319747-2
1-2319747-2
TE Connectivity / AMP Brand
TRI-STATE DIP 5P G RECESS SEAL TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 5P G RECESS SEAL TUBE
Search Keywords: 123197472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2319747-2
-
Alias/AKA:TDS05SGRSTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
22 -
Packaging Quantity:22
-
Packaging Method:Tube
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-20 – 85 °C
-
Shunt Type:DIP
-
Mounting Angle:Vertical
-
Number of Switches:5
-
Seal Type:Tape
-
Number of Positions:5
-
Actuator Color:White
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Actuator Style:Slide
-
Length:.546 in, 13.86 mm
-
Height:.161 in, 4.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
138
$2.50
275
$1.89
413
$1.76
550 +
$1.73
Click for Quote
Log in
to unlock special pricing