- Home ›
- All Products›
- 1-2319747-1
1-2319747-1
TE Connectivity / AMP Brand
TRI-STATE DIP 4P G RECESS SEAL TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 4P G RECESS SEAL TUBE
Search Keywords: 123197471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2319747-1
-
Alias/AKA:TDS04SGRSTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Number of Positions:4
-
Seal Type:Tape
-
Packaging Quantity:41
-
Packaging Method:Tube
-
Operating Temperature Range:-20 – 85 °C
-
Mounting Angle:Vertical
-
Actuator Color:White
-
Number of Switches:4
-
Shunt Type:DIP
-
Actuator Style:Slide
-
Contact Base Material:Copper Alloy
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Length:.446 in, 11.32 mm
-
Height:.161 in, 4.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
257
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
257
$3.20
513
$1.98
769
$1.56
1,025 +
$1.53
Click for Quote
Log in
to unlock special pricing