- Home ›
- All Products›
- 1-2319747-0
1-2319747-0
TE Connectivity / AMP Brand
TRI-STATE DIP 10P G RECESS TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 10P G RECESS TUBE
Search Keywords: 123197470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2319747-0
-
Alias/AKA:TDS10SGRNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Configuration (Pole-Throw):Single Pole - Three Throw
-
Packaging Quantity:34
-
Actuator Color:White
-
Actuator Style:Slide
-
Packaging Method:Tube
-
Number of Positions:10
-
Operating Temperature Range:-20 – 85 °C
-
Shunt Type:DIP
-
Number of Switches:10
-
Mounting Angle:Vertical
-
Contact Base Material:Copper Alloy
-
Height:.161 in, 4.1 mm
-
Length:1.046 in, 26.56 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
213
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
213
$4.60
425
$2.84
638
$2.24
850 +
$2.20
Click for Quote
Log in
to unlock special pricing