- Home ›
- All Products›
- 1-2317657-0
1-2317657-0
TE Connectivity / AMP Brand
AV25 DPM 3A MOVING RING R&G 24V FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AV25 DPM 3A MOVING RING R&G 24V FL
Search Keywords: 123176570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2317657-0
-
Alias/AKA:AV2520EA24T5Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Detent Style:Audible
-
Tactile:No
-
Actuator Style:Round
-
Bushing Style:Threaded
-
Number of Actuators:Single
-
Mounting Angle:Vertical
-
Dust Proof:Yes
-
Snap Action:Without
-
Support Bracket:Without
-
Case Material:PBT
-
Illuminated:Yes
-
Contact Base Material:Copper
-
Operating Function:Momentary
-
Switch Type:Pushbutton
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Switch Contact Plating Material:Silver
-
Actuator Profile:Flush
-
ESD Grounding Terminal:Without
-
Process Sealed:Yes
-
IP Rating:IP67
-
Actuator Force:357 g, 12.6 oz
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$48.15
50
$29.63
75
$23.46
100 +
$22.99
Click for Quote
Log in
to unlock special pricing