- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2317570-7
1-2317570-7
TE Connectivity / AMP Brand
AV22 DPM 3A MOVING RING R&Y 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV22 DPM 3A MOVING RING R&Y 12V
Search Keywords: 123175707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2317570-7
-
Alias/AKA:AV2220EG12Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$36.98
5
$36.88
10
$36.79
25
$36.70
50
$22.58
75
$17.88
100 +
$17.52
Click for Quote
Log in
to unlock special pricing