Image is representational - see mfr. specs

AV22 SPL 3A MOVING RING R&Y 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AV22 SPL 3A MOVING RING R&Y 24V
Search Keywords: 123175702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2317570-2
  • Alias/AKA:
    AV2211EG24Q04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Bushing Style:
    Threaded
  • Detent Style:
    Audible
  • Mounting Angle:
    Vertical
  • Switch Type:
    Pushbutton
  • Snap Action:
    Without
  • Dust Proof:
    Yes
  • Number of Actuators:
    Single
  • Actuator Style:
    Round
  • Actuator Profile:
    Flush
  • Process Sealed:
    Yes
  • Tactile:
    No
  • ESD Grounding Terminal:
    Without
  • Case Material:
    PBT
  • Support Bracket:
    Without
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Operating Function:
    On Off
  • Illuminated:
    Yes
  • Termination Type:
    Wire Lugs
  • Switch Contact Plating Material:
    Silver
  • Contact Base Material:
    Copper
  • IP Rating:
    IP67
  • Actuator Force:
    255 g, 9 oz
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
25
$34.42
50
$21.18
75
$16.77
100 +
$16.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!