- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2317404-7
1-2317404-7
TE Connectivity / AMP Brand
AV19 DPM 3A FIXED RING R&Y 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV19 DPM 3A FIXED RING R&Y 12V
Search Keywords: 123174047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2317404-7
-
Alias/AKA:AV1920RG12Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$33.04
10
$32.96
25
$32.87
50
$20.23
75
$16.01
100 +
$15.70
Click for Quote
Log in
to unlock special pricing