Image is representational - see mfr. specs

11P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
11P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76
Search Keywords: 123172121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2317212-1
  • Alias/AKA:
    2MM-RDP-S11-S-H-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Strain Relief:
    Without
  • Contact Layout:
    Inline
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Applied Pressure:
    Standard
  • Primary Product Color:
    Black
  • Number of Positions:
    11
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Retention Type within Housing:
    Locking Lance
  • PCB Mount Retention:
    Without
  • Number of Rows:
    1
  • Housing Material:
    Thermoplastic
  • Mating Retention:
    With
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Type:
    Socket
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Product Type:
    Connector Assembly
  • Contact Base Material:
    Phosphor Bronze
  • Circuit Application:
    Signal
  • Connector & Housing Type:
    Receptacle
  • Contact Retention Within Housing:
    Without
  • Sealable:
    No
  • Contact Current Rating (Max):
    2 A
  • Operating Voltage:
    125 V
  • Connector System:
    Wire-to-Board
  • Panel Mount Feature:
    Without
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
Order Increment:
20
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
360
$4.31
720
$2.65
1,080
$2.10
1,440 +
$2.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!