- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2316542-3
TE Connectivity / AMP Brand
1-2316542-3
AV19 DPM 3A SPOT LOGO R&G 12V
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AV19 DPM 3A SPOT LOGO R&G 12V
Search Keywords: 123165423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2316542-3
-
Alias/AKA:AV1920DA12Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Frequently Asked Questions
Is 1-2316542-3 RoHS compliant?
Yes, 1-2316542-3 is RoHS compliant.
What is the lead time for 1-2316542-3?
The standard lead time for 1-2316542-3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
6
$48.30
10
$48.17
25
$48.05
50
$29.57
75
$23.41
100 +
$22.94
Click for Quote
Log in
to unlock special pricing