- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- 1-2316511-2
1-2316511-2
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50, DALI VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
LUMAWISE DRIVE TYPE Z50, DALI VERSION
Search Keywords: 123165112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2316511-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Device
-
Dimming Profile:Linear
-
Contact Base Material:Copper Alloy
-
COB Substrate Thickness:1 mm
-
Driver on Board:Yes
-
Dimmable:Yes
-
Contact Mating Area Plating Material:Gold
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$26.92
12
$26.42
20
$24.92
1,000
$22.87
5,000
$21.26
10,000
$19.80
25,000 +
$18.62
Click for Quote
Log in
to unlock special pricing