- Home ›
- All Products›
- 1-2316366-6
TE Connectivity / AMP Brand
1-2316366-6
AV19 DPM 3A POWER LOGO R&B 24V
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AV19 DPM 3A POWER LOGO R&B 24V
Search Keywords: 123163666
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2316366-6 |
| Alias/AKA: | AV1920PB24Q04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Switch Contact Plating Material: | Silver |
| Process Sealed: | Yes |
| Bushing Style: | Threaded |
| Contact Base Material: | Copper |
| Dust Proof: | Yes |
| Mounting Angle: | Vertical |
| Illuminated: | Yes |
| Case Material: | PBT |
| Snap Action: | Without |
| Termination Type: | Wire Lugs |
| ESD Grounding Terminal: | Without |
| Tactile: | No |
| Actuator Style: | Round |
| Detent Style: | Audible |
| Support Bracket: | Without |
| Actuator Profile: | Flush |
| Operating Function: | Momentary |
| Switch Type: | Pushbutton |
| Configuration (Pole-Throw): | Double Pole - Single Throw |
| Number of Actuators: | Single |
| IP Rating: | IP67 |
| Actuator Force: | 357 g, 12.6 oz |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2316366-6 RoHS compliant?
Yes, 1-2316366-6 is RoHS compliant.
What is the lead time for 1-2316366-6?
The standard lead time for 1-2316366-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$35.48
50
$21.84
75
$17.29
100 +
$16.94
Click for Quote
Log in
to unlock special pricing