- Home ›
- All Products›
- 1-2316338-5
1-2316338-5
TE Connectivity / AMP Brand
12POS, MCON 1.2 LL TAB SEALED 2ROW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12POS, MCON 1.2 LL TAB SEALED 2ROW
Search Keywords: 123163385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2316338-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Blank Cavity Position:0
-
Mating Alignment:With
-
Connector & Housing Type:Housing for Male Terminals
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Circuit Application:Power
-
Primary Product Color:Black
-
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment Type:Keyed
-
Number of Rows:2
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:1.2mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Strain Relief:With
-
Cable Exit Angle:180°
-
Product Length:33.3 mm
-
Connector Shape:Rectangular
-
Centerline (Pitch):.157 in, 4 mm
-
Row-to-Row Spacing:4 mm
-
Connector Height:16.2 mm
-
Contact Type:Tab
-
Mating Tab Width:.047 in, 1.2 mm
-
Number of Positions:12
-
Terminal Position Assurance:Yes
-
Contact Current Rating (Max):15 A
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Board , Wire-to-Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
375
$29.08
750
$14.85
1,125
$10.11
1,500 +
$9.91
Click for Quote
Log in
to unlock special pricing