- Home ›
- All Products›
- 1-2316108-0
1-2316108-0
TE Connectivity / AMP Brand
10P,2MM,REC,HSG,DR,CRIMP,PLAIN,BOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10P,2MM,REC,HSG,DR,CRIMP,PLAIN,BOX
Search Keywords: 123161080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2316108-0
-
Alias/AKA:2MM-RC-D05-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Approved Standards:UL E28476
-
Panel Mount Feature:Without
-
Contact Current Rating (Max):2 A
-
Contact Retention Type within Housing:Locking Lance
-
PCB Mount Alignment:Without
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:With
-
Sealable:No
-
Number of Positions:10
-
Operating Voltage:125 V
-
Agency/Standard:UL
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:1000 MΩ
-
Connector Product Type:Housing
-
Packaging Method:Tube
-
Connector System:Wire-to-Board
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Retention:Without
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp Snap-In
-
Wire Size:24 – 30 AWG
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Row-to-Row Spacing:.079 in, 2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.6168
500
$0.6153
1,250
$0.6137
2,500
$0.3777
3,750
$0.2990
5,000 +
$0.2930
Click for Quote
Log in
to unlock special pricing