- Home ›
- All Products›
- 1-2316103-6
1-2316103-6
TE Connectivity / AMP Brand
16P,2MM,REC,HSG,SR,CRIMP,LCK RAMP,BOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16P,2MM,REC,HSG,SR,CRIMP,LCK RAMP,BOX
Search Keywords: 123161036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2316103-6
-
Alias/AKA:2MM-RCD-S16-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Housing Type:Receptacle
-
Row-to-Row Spacing:.079 in, 2 mm
-
Connector Product Type:Housing
-
Sealable:No
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Signal
-
Packaging Method:Tube
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):2 A
-
Approved Standards:UL E28476
-
Insulation Resistance:1000 MΩ
-
Agency/Standard:UL
-
Mating Retention:With
-
Number of Positions:16
-
Operating Voltage:125 V
-
Panel Mount Feature:Without
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Retention Type within Housing:Locking Lance
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Mount Alignment:Without
-
Number of Rows:1
-
Wire Size:24 – 30 AWG
-
Mating Retention Type:Locking Ramp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp Snap-In
-
Connector System:Wire-to-Board
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.9513
2,000
$0.5854
3,000
$0.4634
4,000 +
$0.4542
Click for Quote
Log in
to unlock special pricing