Image is representational - see mfr. specs

13P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
13P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX
Search Keywords: 123161023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2316102-3
  • Alias/AKA:
    2MM-RC-S13-BX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Operating Voltage:
    125 V
  • Approved Standards:
    UL E28476
  • Agency/Standard:
    UL
  • Panel Mount Feature:
    Without
  • Number of Rows:
    1
  • Contact Current Rating (Max):
    2 A
  • Connector & Housing Type:
    Receptacle
  • Number of Positions:
    13
  • Contact Retention Type within Housing:
    Locking Lance
  • UL Flammability Rating:
    UL 94V-0
  • Sealable:
    No
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • PCB Mount Alignment:
    Without
  • Connector Product Type:
    Housing
  • Contact Retention Within Housing:
    With
  • Packaging Method:
    Tube
  • Connector System:
    Wire-to-Board
  • Circuit Application:
    Signal
  • Termination Method to Wire & Cable:
    Crimp Snap-In
  • Wire Size:
    24 – 30 AWG
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Mating Retention:
    Without
  • Insulation Resistance:
    1000 MΩ
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
120
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
1,200
$0.8183
2,400
$0.5036
3,600
$0.3987
4,800 +
$0.3907
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!