- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1-2315715-2
1-2315715-2
TE Connectivity / AMP Brand
M12 X-CODE F-8 CON 8.4MM, TE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 X-CODE F-8 CON 8.4MM, TE
Search Keywords: 123157152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2315715-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:8.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$762.84
5
$760.93
10
$759.02
13
$757.13
25
$402.18
38
$270.16
50 +
$264.75
Click for Quote
Log in
to unlock special pricing