- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1-2315715-1
TE Connectivity / AMP Brand
1-2315715-1
M12 X-CODE F-8 CON RADOX 8.1MM, H&S
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2315715-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Accepts Wire Insulation Diameter Range: | 8.2 mm |