- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1-2315714-1
1-2315714-1
TE Connectivity / AMP Brand
Circular Connector Plug - Male Pins - 8 Position - 0.5A - M12 Shell Size - X Orientation - Threaded - Crimp Termination - Free ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector Plug - Male Pins - 8 Position - 0.5A - M12 Shell Size - X Orientation - Threaded - Crimp Termination - Free Hanging (In-Line).
Search Keywords: 123157141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2315714-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:8.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$231.55
5
$227.03
10
$193.00
13
$192.52
25
$180.94
38
$180.48
50 +
$174.64
Click for Quote
Log in
to unlock special pricing